Part Details for B43501A6686M000 by TDK Epcos
Overview of B43501A6686M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43501A6686M000
B43501A6686M000 CAD Models
B43501A6686M000 Part Data Attributes
|
B43501A6686M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43501A6686M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2930 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.44982 mA | |
Length | 30 mm | |
Manufacturer Series | B43501 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 650 mA | |
Series | B43501 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43501A6686M000
This table gives cross-reference parts and alternative options found for B43501A6686M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43501A6686M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501A6686M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6686M000 vs B43501A6686M082 |
B43501A6686M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6686M000 vs B43501A6686M087 |
B43501A6686M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6686M000 vs B43501A6686M080 |
B43501A6686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6686M000 vs B43501A6686M002 |
B43501A6686M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6686M000 vs B43501A6686M062 |
B43501A6686M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6686M000 vs B43501A6686M067 |
B43501A6686M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6686M000 vs B43501A6686M082 |
B43501A6686M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43501A6686M000 vs B43501A6686M007 |
B43501A6686M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6686M000 vs B43501A6686M087 |
B43501A6686M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43501A6686M000 vs B43501A6686M060 |