There are no models available for this part yet.
Overview of B43508B5277M002 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for B43508B5277M002 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B43508B5277M002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% PVC 3 Terms 4.5mm RoHS: Compliant | 0 |
|
$6.0800 / $6.3000 | Order Now |
CAD Models for B43508B5277M002 by TDK Corporation
Part Data Attributes for B43508B5277M002 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
460 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.0912 mA
|
Length
|
35 mm
|
Manufacturer Series
|
B43508
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1280 mA
|
Series
|
B43508
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43508B5277M002
This table gives cross-reference parts and alternative options found for B43508B5277M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508B5277M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B5277M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508B5277M002 vs B43644B5277M082 |
B43508B5277M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43508B5277M002 vs B43508B5277M007 |
B43644B5277M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508B5277M002 vs B43644B5277M002 |
B43644B5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508B5277M002 vs B43644B5277M067 |
B43640B5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508B5277M002 vs B43640B5277M067 |
B43640B5277M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508B5277M002 vs B43640B5277M002 |
B43642B5277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508B5277M002 vs B43642B5277M002 |
B43644B5277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508B5277M002 vs B43644B5277M007 |
B43640B5277M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508B5277M002 vs B43640B5277M000 |
B43642B5277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508B5277M002 vs B43642B5277M067 |