Part Details for B43544A6337M002 by TDK Corporation
Overview of B43544A6337M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43544A6337M002
B43544A6337M002 CAD Models
B43544A6337M002 Part Data Attributes
|
B43544A6337M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544A6337M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Length | 55 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 5160 mA |
Alternate Parts for B43544A6337M002
This table gives cross-reference parts and alternative options found for B43544A6337M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A6337M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644J6337M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6337M002 vs B43644J6337M062 |
NRLPW331M500V30X55LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | B43544A6337M002 vs NRLPW331M500V30X55LF |
B43544A6337M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43544A6337M002 vs B43544A6337M087 |
B43544A6337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6337M002 vs B43544A6337M062 |
B43544A6337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43544A6337M002 vs B43544A6337M062 |
B43544A6337M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6337M002 vs B43544A6337M087 |
B43544A6337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6337M002 vs B43544A6337M060 |
B43544A6337M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6337M002 vs B43544A6337M067 |
B43644J6337M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6337M002 vs B43644J6337M082 |
B43644J6337M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6337M002 vs B43644J6337M060 |