B43544B5397M060
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of B43544B5397M060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for B43544B5397M060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43544B5397M060 by TDK Epcos

B43544B5397M060
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
65 mΩ
Length
40 mm
Manufacturer Series
B43544
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
5360 mA
Series
B43544
Terminal Pitch
10 mm
Want to compare parts?
  1. B43544B5397M060
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for B43544B5397M060

This table gives cross-reference parts and alternative options found for B43544B5397M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B5397M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43544B5397M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, TDK Corporation B43544B5397M060 vs B43544B5397M000
EKMV451VND391MA40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con B43544B5397M060 vs EKMV451VND391MA40S
EKMT451LIN391MA40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, Chemi-Con B43544B5397M060 vs EKMT451LIN391MA40S
B43543B5397M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43544B5397M060 vs B43543B5397M060
EKMM451VRD391MA40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con B43544B5397M060 vs EKMM451VRD391MA40S
B43543B5397M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43544B5397M060 vs B43543B5397M060
B43544F5397M002 Aluminum Electrolytic Capacitor, TDK Corporation B43544B5397M060 vs B43544F5397M002
381LR391M450A042D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, Cornell Dubilier Electronics Inc B43544B5397M060 vs 381LR391M450A042D
LGX2W391MEKC40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation B43544B5397M060 vs LGX2W391MEKC40
ELXQ451VND391MA40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con B43544B5397M060 vs ELXQ451VND391MA40S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43544B5397M060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43544B5397M060 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43544B5397M060 would you like to use for your alert(s)?
  • Please alert me when B43544B5397M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43544B5397M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43544B5397M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43544B5397M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43544B5397M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43544B5397M060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: