Part Details for B43544B6277M007 by TDK Epcos
Overview of B43544B6277M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for B43544B6277M007
B43544B6277M007 CAD Models
B43544B6277M007 Part Data Attributes
|
B43544B6277M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544B6277M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 4520 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544B6277M007
This table gives cross-reference parts and alternative options found for B43544B6277M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B6277M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B6277M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | B43544B6277M007 vs B43544B6277M082 |
B43644K6277M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544B6277M007 vs B43644K6277M080 |
B43544B6277M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | B43544B6277M007 vs B43544B6277M060 |
HU2H271MTAS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43544B6277M007 vs HU2H271MTAS5WPEC |
NRLPW271M500V35X40LF | CAP,AL2O3,270UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | B43544B6277M007 vs NRLPW271M500V35X40LF |
B43644K6277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544B6277M007 vs B43644K6277M067 |
LGN2H271MELC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43544B6277M007 vs LGN2H271MELC40 |
HU2H271MTAS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43544B6277M007 vs HU2H271MTAS5WPPF |
ELX277M500AT4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43544B6277M007 vs ELX277M500AT4AA |
ELX277M500AT4AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43544B6277M007 vs ELX277M500AT4AV |