Part Details for B43544F2108M007 by TDK Epcos
Overview of B43544F2108M007 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43544F2108M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43544F2108M007-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP Min Qty: 320 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4451 | Buy Now |
Part Details for B43544F2108M007
B43544F2108M007 CAD Models
B43544F2108M007 Part Data Attributes:
|
B43544F2108M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544F2108M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 7690 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544F2108M007
This table gives cross-reference parts and alternative options found for B43544F2108M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544F2108M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544F2108M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | B43544F2108M007 vs B43544F2108M060 |
B43508F2108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43544F2108M007 vs B43508F2108M002 |
B43544F2108M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | B43544F2108M007 vs B43544F2108M007 |
NRLPW102M250V30X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | B43544F2108M007 vs NRLPW102M250V30X40SF |
B43508F2108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43544F2108M007 vs B43508F2108M000 |
B43544F2108M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | B43544F2108M007 vs B43544F2108M080 |
B43544F2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544F2108M007 vs B43544F2108M067 |
B43544F2108M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | B43544F2108M007 vs B43544F2108M082 |
B43544F2108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | B43544F2108M007 vs B43544F2108M002 |
B43544F2108M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544F2108M007 vs B43544F2108M062 |