-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3123
|
Newark | Cap, 330Μf, 450V, Alu Elec, Snap-In, Capacitance:330Μf, Voltage Rating:450V, Product Range:B43545 Series, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Epcos B43545A5337M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$6.9900 / $11.4500 | Buy Now |
DISTI #
495-B43545A5337M000-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
274 In Stock |
|
$6.0549 / $9.8100 | Buy Now |
DISTI #
2750307
|
element14 Asia-Pacific | CAP, 330F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$6.5839 / $11.6309 | Buy Now |
DISTI #
2750307
|
Farnell | CAP, 330F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 60 |
|
$6.0556 / $10.5189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43545A5337M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43545A5337M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4980 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for B43545A5337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545A5337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A5337M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5337M000 vs B43545A5337M007 |
B43504A5337M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43545A5337M000 vs B43504A5337M082 |
B43545A5337M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43545A5337M000 vs B43545A5337M067 |
B43545A5337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5337M000 vs B43545A5337M062 |
B43504A5337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43545A5337M000 vs B43504A5337M062 |
B43504A5337M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43545A5337M000 vs B43504A5337M087 |
381LX331M450K052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | B43545A5337M000 vs 381LX331M450K052AD |
B43545A5337M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5337M000 vs B43545A5337M087 |
MAL215927331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B43545A5337M000 vs MAL215927331E3 |
381LX331M450K052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | B43545A5337M000 vs 381LX331M450K052D |