B43545B5277M060
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of B43545B5277M060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B43545B5277M060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43545B5277M060 by TDK Epcos

B43545B5277M060
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
90 mΩ
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
4370 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. B43545B5277M060
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for B43545B5277M060

This table gives cross-reference parts and alternative options found for B43545B5277M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545B5277M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELG277M450AT3AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount KEMET Corporation B43545B5277M060 vs ELG277M450AT3AV
LC450M0270BP543535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF YAGEO Corporation B43545B5277M060 vs LC450M0270BP543535
B43545B5277M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43545B5277M060 vs B43545B5277M087
8271VBM3535LHN1110 CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43545B5277M060 vs 8271VBM3535LHN1110
LG450M0270BPF-3535 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation B43545B5277M060 vs LG450M0270BPF-3535
EETED2W271LJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components B43545B5277M060 vs EETED2W271LJ
B43545B5277M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, TDK Corporation B43545B5277M060 vs B43545B5277M007
B43504B5277M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43545B5277M060 vs B43504B5277M082
2271VBM3535LHN1110 CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B43545B5277M060 vs 2271VBM3535LHN1110
LC450M0270BP443535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF YAGEO Corporation B43545B5277M060 vs LC450M0270BP443535

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43545B5277M060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43545B5277M060 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43545B5277M060 would you like to use for your alert(s)?
  • Please alert me when B43545B5277M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43545B5277M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43545B5277M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43545B5277M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43545B5277M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43545B5277M060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: