Part Details for B43545B5397M000 by TDK Corporation
Overview of B43545B5397M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43545B5397M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43545B5397M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43545B5397M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7340 / $9.4090 | Buy Now |
DISTI #
B43545B5397M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43545B5397M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7340 / $9.4090 | Buy Now |
DISTI #
871-B43545B5397M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term RoHS: Compliant | 130 |
|
$6.9100 / $10.1600 | Buy Now |
DISTI #
B43545B5397M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43545B5397M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7340 / $9.4090 | Buy Now |
DISTI #
B43545B5397M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43545B5397M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7340 / $9.4090 | Buy Now |
Part Details for B43545B5397M000
B43545B5397M000 CAD Models
B43545B5397M000 Part Data Attributes:
|
B43545B5397M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43545B5397M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5630 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43545B5397M000
This table gives cross-reference parts and alternative options found for B43545B5397M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545B5397M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545B5397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545B5397M000 vs B43545B5397M002 |
B43545B5397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545B5397M000 vs B43545B5397M067 |
B43504A5397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43545B5397M000 vs B43504A5397M082 |
B43504A5397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43545B5397M000 vs B43504A5397M000 |
B43545B5397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545B5397M000 vs B43545B5397M082 |
B43504A5397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43545B5397M000 vs B43504A5397M007 |
B43504A5397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43545B5397M000 vs B43504A5397M080 |
381LX391M450A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | B43545B5397M000 vs 381LX391M450A452D |
MAL215977391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B43545B5397M000 vs MAL215977391E3 |
B43545B5397M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545B5397M000 vs B43545B5397M087 |