Part Details for B43770A5138M003 by TDK Corporation
Overview of B43770A5138M003 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43770A5138M003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43770A5138M003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 1300uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$156.1900 | Order Now |
Part Details for B43770A5138M003
B43770A5138M003 CAD Models
B43770A5138M003 Part Data Attributes:
|
B43770A5138M003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43770A5138M003
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1300uF, Stud Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 91 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 92 mΩ | |
Leakage Current | 3.27086 mA | |
Length | 96.6 mm | |
Manufacturer Series | B43770 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 14300 mA | |
Series | B43770 | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43770A5138M003
This table gives cross-reference parts and alternative options found for B43770A5138M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43770A5138M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43750A5138M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1300uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43770A5138M003 vs B43750A5138M000 |
B43770A5138M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1300uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43770A5138M003 vs B43770A5138M000 |
B43770A5138M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1300uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43770A5138M003 vs B43770A5138M000 |
B43750A5138M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1300uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43770A5138M003 vs B43750A5138M003 |
B43750A5138M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1300uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43770A5138M003 vs B43750A5138M003 |
B43770A5138M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1300uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43770A5138M003 vs B43770A5138M003 |