-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43821A1225M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43821A1225M007
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.02556 mA | |
Manufacturer Series | B43851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B43821A1225M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A1225M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE-K160M2R20B2SQ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SE-K160M2R20B2SQ811 |
SE-K160M2R20B3FQ611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SE-K160M2R20B3FQ611 |
SE-K160M2R20A5S5611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SE-K160M2R20A5S5611 |
SK160M2R20A3SL0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SK160M2R20A3SL0611 |
SE-K160M2R20BZF8611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SE-K160M2R20BZF8611 |
SE-K160M2R20A7FJ611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SE-K160M2R20A7FJ611 |
SK160M2R20B7FM0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SK160M2R20B7FM0611 |
SE-K160M2R20APF3811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SE-K160M2R20APF3811 |
SK160M2R20B1FJ0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SK160M2R20B1FJ0611 |
SE-K160M2R20B2S8811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43821A1225M007 vs SE-K160M2R20B2S8811 |