Part Details for B43821A9106M002 by TDK Epcos
Overview of B43821A9106M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821A9106M002
B43821A9106M002 CAD Models
B43821A9106M002 Part Data Attributes
|
B43821A9106M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43821A9106M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.135 mA | |
Length | 20 mm | |
Manufacturer Series | B43851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 115 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821A9106M002
This table gives cross-reference parts and alternative options found for B43821A9106M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A9106M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100VAM1020RAN911C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M002 vs 1100VAM1020RAN911C |
B43858C9106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, SURFACE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821A9106M002 vs B43858C9106M004 |
8100VAM1020RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B43821A9106M002 vs 8100VAM1020RTN10 |
B43858C9106M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821A9106M002 vs B43858C9106M002 |
2100VAM1020RTN011P | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M002 vs 2100VAM1020RTN011P |
2100VAM1020RAN511B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M002 vs 2100VAM1020RAN511B |
400BXA10MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | B43821A9106M002 vs 400BXA10MEFCRK10X20 |
MALREKV00DE210X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B43821A9106M002 vs MALREKV00DE210X00K |
1100VAM1020RAN411P | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M002 vs 1100VAM1020RAN411P |
B43821A9106M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B43821A9106M002 vs B43821A9106M004 |