Part Details for B43821K5475M000 by TDK Corporation
Overview of B43821K5475M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821K5475M000
B43821K5475M000 CAD Models
B43821K5475M000 Part Data Attributes
|
B43821K5475M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43821K5475M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45000 mΩ | |
Leakage Current | 0.07845 mA | |
Length | 12.5 mm | |
Manufacturer Series | B43821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 50 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821K5475M000
This table gives cross-reference parts and alternative options found for B43821K5475M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821K5475M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ451ELL4R7MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B43821K5475M000 vs EKMQ451ELL4R7MJC5S |
B43851K5475M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821K5475M000 vs B43851K5475M008 |
NRWP4R7M450V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | B43821K5475M000 vs NRWP4R7M450V10X12.5F1F |
ESE475M450AH9KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43821K5475M000 vs ESE475M450AH9KA |
475CKE450MLN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | B43821K5475M000 vs 475CKE450MLN |
450PX4R7MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | B43821K5475M000 vs 450PX4R7MEFCSG10X12.5 |
NRWP4R7M450V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | B43821K5475M000 vs NRWP4R7M450V10X12.5SP7.5LSF |
EKMQ451EBC4R7MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | B43821K5475M000 vs EKMQ451EBC4R7MJC5S |
B43821K5475M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821K5475M000 vs B43821K5475M008 |
EKMQ451EBD4R7MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | B43821K5475M000 vs EKMQ451EBD4R7MJC5S |