Part Details for B43888C4336M001 by TDK Corporation
Overview of B43888C4336M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43888C4336M001
B43888C4336M001 CAD Models
B43888C4336M001 Part Data Attributes
|
B43888C4336M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43888C4336M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3615 mA | |
Length | 25 mm | |
Manufacturer Series | B43888 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 900 mA | |
Series | B43888 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for B43888C4336M001
This table gives cross-reference parts and alternative options found for B43888C4336M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43888C4336M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330MFM1625RAN711B | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43888C4336M001 vs 2330MFM1625RAN711B |
2330MFM1625RYN711C | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43888C4336M001 vs 2330MFM1625RYN711C |
1330MFM1625RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B43888C4336M001 vs 1330MFM1625RXN011B |
1330MFM1625RAN511C | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43888C4336M001 vs 1330MFM1625RAN511C |
8330MFM1625RXN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B43888C4336M001 vs 8330MFM1625RXN4P |
350YXA33MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | B43888C4336M001 vs 350YXA33MEFC16X25 |
2330MFM1625RAN311B | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43888C4336M001 vs 2330MFM1625RAN311B |
350YXA33M16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | B43888C4336M001 vs 350YXA33M16X25 |
2330MFM1625RYN311P | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43888C4336M001 vs 2330MFM1625RYN311P |
B43888C4336M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43888C4336M001 vs B43888C4336M002 |