Part Details for B4B-PH-K-S (LF)(SN) by JST Manufacturing
Overview of B4B-PH-K-S (LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B4B-PH-K-S (LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B4B-PH-K-S
|
TME | Socket, wire-board, male, PH, 2mm, PIN: 4, THT, 100V, 2A, -25÷85°C Min Qty: 5 | 2612 |
|
$0.1140 / $0.1990 | Buy Now |
DISTI #
71F5366
|
Bürklin Elektronik | Pin header, 4 pole, pitch 2 mm, straight, white, B4B-PH-K-S (LF)(SN) Min Qty: 20 | 13060 |
|
$0.0777 / $0.0917 | Buy Now |
|
Chip Stock | 152200 |
|
RFQ |