Part Details for B511-2 by Cynergy3 Components
Results Overview of B511-2 by Cynergy3 Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B511-2 Information
B511-2 by Cynergy3 Components is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: B511-2 by Cynergy3 Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B511-2
B511-2 Part Data Attributes
|
|
B511-2
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
B511-2
Cynergy3 Components
Silicon Controlled Rectifier, 400V V(RRM), 2 Element, MODULE-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Module-6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Isolated | |
| Configuration | Bridge, Half-Controlled, Common Cathode With Built-In Diode | |
| DC Gate Trigger Current-Max | 60 Ma | |
| DC Gate Trigger Voltage-Max | 2.5 V | |
| Desc. of Quick-Connects | 2g-2ak-Ca-Ck | |
| Desc. of Screw Terminals | 0 | |
| JESD-30 Code | R-XUFM-D6 | |
| Non-Repetitive Pk On-state Cur | 250 A | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Repetitive Peak Reverse Voltage | 400 V | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Scr |