Part Details for B530CQ-13-F by Diodes Incorporated
Overview of B530CQ-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B530CQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-B530CQ-13-FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 5A SMC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
976 In Stock |
|
$0.2052 / $0.9900 | Buy Now |
DISTI #
B530CQ-13-F
|
Avnet Americas | SCHOTTKY DIODE SMC T&R 3K - Tape and Reel (Alt: B530CQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.1717 | Buy Now |
DISTI #
621-B530CQ-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 3955 |
|
$0.2050 / $0.7200 | Buy Now |
DISTI #
B530CQ-13-F
|
Avnet Silica | SCHOTTKY DIODE SMC T&R 3K (Alt: B530CQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for B530CQ-13-F
B530CQ-13-F CAD Models
B530CQ-13-F Part Data Attributes
|
B530CQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B530CQ-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B530CQ-13-F
This table gives cross-reference parts and alternative options found for B530CQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B530CQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK53AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | B530CQ-13-F vs SK53AFL-TP |
MGBR5V30L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | B530CQ-13-F vs MGBR5V30L-SMB-R |
SM530AF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | B530CQ-13-F vs SM530AF-E |
SM530BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | B530CQ-13-F vs SM530BF |
RB080LAM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, | ROHM Semiconductor | B530CQ-13-F vs RB080LAM-30TR |
SK53C | Rectifier Diode, | MERITEK Electronics Corporation | B530CQ-13-F vs SK53C |
SK53B | Rectifier Diode, | MERITEK Electronics Corporation | B530CQ-13-F vs SK53B |
SSM530BF | Rectifier Diode, | Surge Components Inc | B530CQ-13-F vs SSM530BF |