Part Details for B57153-S330-M by TDK Epcos
Overview of B57153-S330-M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for B57153-S330-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33 ohm, THROUGH HOLE MOUNT | 105 |
|
$0.4908 / $0.7362 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33 ohm, THROUGH HOLE MOUNT | 20000 |
|
$0.3681 / $1.2270 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33 ohm, THROUGH HOLE MOUNT | 480 |
|
$0.4908 / $1.2270 | Buy Now |
Part Details for B57153-S330-M
B57153-S330-M CAD Models
B57153-S330-M Part Data Attributes:
|
B57153-S330-M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57153-S330-M
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 33ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistance | 33 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% |
Alternate Parts for B57153-S330-M
This table gives cross-reference parts and alternative options found for B57153-S330-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57153-S330-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57153S0330M000 | NTC Thermistor, 33ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57153-S330-M vs B57153S0330M000 |
B57153-S330-M | NTC Thermistor, 33ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57153-S330-M vs B57153-S330-M |