B57153S0100M000
Description: NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED

Overview of B57153S0100M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B57153S0100M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67P4310
Avnet Americas Thermistor NTC 10 Ohm ±20% 2-Pin Radial Leaded T/R - Bulk (Alt: 67P4310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 1975 Partner Stock
  • 1 $0.5410
  • 10 $0.5230
  • 25 $0.4400
  • 50 $0.4040
  • 100 $0.3660
$0.3660 / $0.5410 Buy Now
DISTI # B57153S0100M000
Avnet Americas Thermistor NTC 10 Ohm ±20% 2-Pin Radial Leaded T/R - Bulk (Alt: B57153S0100M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.3217
$0.3217 Buy Now
DISTI # 871-B57153S0100M000
Mouser Electronics Inrush Current Limiters S 153/10 M RoHS: Compliant 6774
  • 1 $0.5200
  • 10 $0.5030
  • 25 $0.4170
  • 100 $0.3520
  • 250 $0.3200
  • 500 $0.2720
  • 1,000 $0.2310
  • 2,000 $0.2290
  • 5,000 $0.2210
$0.2210 / $0.5200 Buy Now
DISTI # B57153S0100M000
TTI Inrush Current Limiters S 153/10 M RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 3,000 $0.2240
$0.2240 Buy Now
DISTI # B57153S0100M000
Avnet Abacus Thermistor NTC 10 Ohm �20% 2-Pin Radial Leaded T/R (Alt: B57153S0100M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Abacus - 71000
Buy Now
DISTI # B57153S0100M000
Avnet Asia Thermistor NTC 10 Ohm ?20% 2-Pin Radial Leaded T/R (Alt: B57153S0100M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 1 Days 0
RFQ
DISTI # B57153S100M
Avnet Asia Thermistor NTC 10 Ohm ?20% 2-Pin Radial Leaded T/R (Alt: B57153S100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days 0
RFQ
DISTI # C1S220700183526
Chip1Stop Thermistor NTC 10 Ohm 20% 2-Pin Radial 2800K Bulk Automotive RoHS: Compliant pbFree: No 74026
  • 5 $0.8200
  • 10 $0.3390
  • 25 $0.2810
  • 100 $0.2340
  • 500 $0.1960
  • 1,000 $0.1420
  • 5,000 $0.1270
  • 10,000 $0.1260
  • 20,000 $0.1240
  • 50,000 $0.1220
$0.1220 / $0.8200 Buy Now

CAD Models for B57153S0100M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57153S0100M000 by TDK Corporation

B57153S0100M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
TDK
Construction
Radial
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
25 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
13 mm
Package Length
8.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.4 W
Rated Temperature
25 °C
Reference Standard
CQC, IEC, UL, VDE
Resistance
10 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SOFT START
Tolerance
20%
Want to compare parts?
  1. B57153S0100M000
    TDK Corporation
    NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for B57153S0100M000

This table gives cross-reference parts and alternative options found for B57153S0100M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57153S0100M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B57153-S100-M NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57153S0100M000 vs B57153-S100-M
B57153S0100M000 RESISTOR, TEMPERATURE DEPENDENT, NTC, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B57153S0100M000 vs B57153S0100M000
B57153-S100-M RESISTOR, TEMPERATURE DEPENDENT, NTC, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B57153S0100M000 vs B57153-S100-M
Part Number Description Manufacturer Compare
B57891-M104-K NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57153S0100M000 vs B57891-M104-K
B59155-M70-A70 RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT TDK Epcos B57153S0100M000 vs B59155-M70-A70
B57867S0303J140 NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57153S0100M000 vs B57867S0303J140
B57164K0472K000 NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57153S0100M000 vs B57164K0472K000
B57620C0331J962 RESISTOR, TEMPERATURE DEPENDENT, NTC, 330ohm, SURFACE MOUNT TDK Epcos B57153S0100M000 vs B57620C0331J962
B57231-V2333-J60 NTC Thermistor, 33000ohm, Surface Mount, CHIP TDK Epcos B57153S0100M000 vs B57231-V2333-J60
B57364S0109M000 NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57153S0100M000 vs B57364S0109M000
B59300M1080A070 RESISTOR, TEMPERATURE DEPENDENT, PTC, 300ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B57153S0100M000 vs B59300M1080A070
B59880C0130A070 PTC Thermistor, 160ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B57153S0100M000 vs B59880C0130A070
B57164K0104J000 RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B57153S0100M000 vs B57164K0104J000

Related Parts for B57153S0100M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57153S0100M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57153S0100M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57153S0100M000 would you like to use for your alert(s)?
  • Please alert me when B57153S0100M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57153S0100M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57153S0100M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57153S0100M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57153S0100M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57153S0100M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: