Part Details for B57164K0101J053 by TDK Corporation
Overview of B57164K0101J053 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B57164K0101J053
B57164K0101J053 CAD Models
B57164K0101J053 Part Data Attributes
|
B57164K0101J053
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57164K0101J053
TDK Corporation
NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | B57164 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, CARDBOARD | |
Rated Power Dissipation (P) | 0.45 W | |
Resistance | 100 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3200 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for B57164K0101J053
This table gives cross-reference parts and alternative options found for B57164K0101J053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57164K0101J053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57164K0101K053 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57164K0101J053 vs B57164K0101K053 |
B57164K0101K000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57164K0101J053 vs B57164K0101K000 |
B57164K0101J000 | NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0101J053 vs B57164K0101J000 |
B57164-K101-J | NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0101J053 vs B57164-K101-J |
B57164K0101K055 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57164K0101J053 vs B57164K0101K055 |
B57164K0101K000 | NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0101J053 vs B57164K0101K000 |
B57164K0101J055 | NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0101J053 vs B57164K0101J055 |
B57164-K101-K | NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0101J053 vs B57164-K101-K |
B57164K0101K053 | NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0101J053 vs B57164K0101K053 |
B57164K0101J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57164K0101J053 vs B57164K0101J000 |