Part Details for B57236S0259L002 by TDK Epcos
Overview of B57236S0259L002 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57236S0259L002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-3049-ND
|
DigiKey | ICL 2.5 OHM 15% 5.5A 11.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2832 In Stock |
|
$0.9000 / $2.0400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 339 |
|
$1.5000 / $2.3100 | Buy Now |
|
Perfect Parts Corporation | 2888 |
|
RFQ |
Part Details for B57236S0259L002
B57236S0259L002 CAD Models
B57236S0259L002 Part Data Attributes:
|
B57236S0259L002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57236S0259L002
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2.5ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 2.5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2700 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 15% |
Alternate Parts for B57236S0259L002
This table gives cross-reference parts and alternative options found for B57236S0259L002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57236S0259L002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57236S0259L002 | NTC Thermistor, 2.5ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57236S0259L002 vs B57236S0259L002 |