Part Details for B57301V2103H60 by TDK Corporation
Overview of B57301V2103H60 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57301V2103H60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57301V2103H060
|
Avnet Americas | Thermistor NTC 10000 Ohm 3% 2-Pin 0603 Cardboard T/R - Tape and Reel (Alt: B57301V2103H060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1347 | Buy Now |
Part Details for B57301V2103H60
B57301V2103H60 CAD Models
B57301V2103H60 Part Data Attributes:
Alternate Parts for B57301V2103H60
This table gives cross-reference parts and alternative options found for B57301V2103H60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57301V2103H60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57301V2103H060 | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | TDK Corporation | B57301V2103H60 vs B57301V2103H060 |