-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8266
|
Newark | Ntc Thermistor 0603 10K F60 B-3455 Nica Rohs Compliant: Yes |Epcos B57332V5103F360 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1110 | Buy Now |
DISTI #
75X9348
|
Newark | Thermistor, Ntc, 3455K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:B57332V5 Series, Thermistor Mounting:Smd, Beta Value (K):3455K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:Wraparound Rohs Compliant: Yes |Epcos B57332V5103F360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25755 |
|
$0.1230 / $0.2080 | Buy Now |
DISTI #
495-7392-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11739 In Stock |
|
$0.0766 / $0.2700 | Buy Now |
|
Future Electronics | SMD NTC THERMISTOR 0603 10K F60 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0743 / $0.0812 | Buy Now |
|
Quest Components | NTC THERMISTOR, 10000OHM, SURFACE MOUNT | 4000 |
|
$0.0693 / $0.1599 | Buy Now |
|
Quest Components | NTC THERMISTOR, 10000OHM, SURFACE MOUNT | 3200 |
|
$0.0840 / $0.4200 | Buy Now |
DISTI #
B57332V5103F360
|
TME | NTC thermistor, 10kΩ, -40÷150°C, 180mW, ±1%, SMD, 3455K, 0603 Min Qty: 10 | 3220 |
|
$0.0910 / $0.2080 | Buy Now |
DISTI #
2432562
|
element14 Asia-Pacific | THERMISTOR, NTC, 10KOHM, 1%, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 24395 |
|
$0.0807 / $0.1761 | Buy Now |
DISTI #
2432562RL
|
element14 Asia-Pacific | THERMISTOR, NTC, 10KOHM, 1%, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 24395 |
|
$0.0807 / $0.1042 | Buy Now |
DISTI #
2432562
|
Farnell | THERMISTOR, NTC, 10KOHM, 1%, 0603 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 24395 |
|
$0.0799 / $0.1911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57332V5103F360
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57332V5103F360
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3455 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |