-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4844
|
Newark | Thermistor, Ntc, 10Kohm, 3%, 0805, Zero Power Resistance At 25°C:10Kohm, Product Range:B57421V2 Series, Thermistor Mounting:Smd, Beta Value (K):4000K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:-, Operating Rohs Compliant: Yes |Epcos B57421V2103H062 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.3230 / $0.4590 | Buy Now |
DISTI #
495-75315-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3940K 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29799 In Stock |
|
$0.1678 / $0.5800 | Buy Now |
DISTI #
B57421V2103H062
|
TME | NTC thermistor, 10kΩ, -55÷125°C, 210mW, ±3%, SMD, 4000K, 0805 Min Qty: 4000 | 0 |
|
$0.1980 | RFQ |
DISTI #
SMC-B57421V2103H062
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200526 | 1801 |
|
RFQ | |
DISTI #
2432572RL
|
element14 Asia-Pacific | THERMISTOR, NTC, 10KOHM, 3%, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 8 |
|
$0.2308 / $0.3293 | Buy Now |
DISTI #
2432572
|
element14 Asia-Pacific | THERMISTOR, NTC, 10KOHM, 3%, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8 |
|
$0.2308 / $0.4653 | Buy Now |
DISTI #
2432572
|
Farnell | THERMISTOR, NTC, 10KOHM, 3%, 0805 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 8 |
|
$0.2226 / $0.4202 | Buy Now |
DISTI #
2432572RL
|
Farnell | THERMISTOR, NTC, 10KOHM, 3%, 0805 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 8 |
|
$0.2226 / $0.3614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57421V2103H062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57421V2103H062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for B57421V2103H062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57421V2103H062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57421V2103H062V09 | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805 | TDK Corporation | B57421V2103H062 vs B57421V2103H062V09 |
B57421V2103H072V09 | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805 | TDK Corporation | B57421V2103H062 vs B57421V2103H072V09 |