Part Details for B57471V2104J062V09 by TDK Corporation
Overview of B57471V2104J062V09 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B57471V2104J062V09
B57471V2104J062V09 CAD Models
B57471V2104J062V09 Part Data Attributes:
|
B57471V2104J062V09
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57471V2104J062V09
TDK Corporation
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | B57471V2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4455 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |