-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2792
|
Newark | Thermistor, Ntc, Radial Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:B57551G1 Series, Thermistor Mounting:Through Hole, Beta Value (K):3625K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Rohs Compliant: Yes |Epcos B57551G1103F005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 344 |
|
$2.9300 / $5.6800 | Buy Now |
DISTI #
495-75859-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3612K BEAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
880 In Stock |
|
$2.3523 / $4.8700 | Buy Now |
DISTI #
80E6788
|
Bürklin Elektronik | NTC, 10 kΩ, ±1 %, 0.032 W, 3625 K, 0.001 W/K, 9 s, THT Min Qty: 1 | 333 |
|
$2.2027 / $3.1697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57551G1103F005
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57551G1103F005
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Manufacturer Series | B57551G1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.032 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3625 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |