B57561G1104G000
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B57561G1104G000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for B57561G1104G000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B57561G1104G000-ND
DigiKey THERM NTC 100KOHM 4072K BEAD Min Qty: 1000 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $2.1046
$2.1046 Buy Now

CAD Models for B57561G1104G000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B57561G1104G000 by TDK Epcos

B57561G1104G000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
260 °C
Operating Temperature-Min
-55 °C
Package Diameter
3 mm
Package Height
7 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Rated Temperature
25 °C
Resistance
100000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN COPPER
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
4072 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
2%
Want to compare parts?
  1. B57561G1104G000
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57561G1104G000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57561G1104G000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B57561G1104G000 would you like to use for your alert(s)?
  • Please alert me when B57561G1104G000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57561G1104G000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57561G1104G000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57561G1104G000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57561G1104G000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57561G1104G000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: