-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8425
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:B57703M Series, Thermistor Mounting:Panel, Beta Value (K):3988K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Rohs Compliant: Yes |Epcos B57703M0103A017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$3.6300 / $5.8100 | Buy Now |
DISTI #
495-75199-ND
|
DigiKey | THERM NTC 10KOHM 3988K RING LUG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2883 In Stock |
|
$2.4691 / $5.1100 | Buy Now |
DISTI #
B57703M0103A017
|
TME | NTC thermistor, 10kΩ, cables, 3988K, -55÷125°C, ±2%, 150mW Min Qty: 200 | 0 |
|
$4.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57703M0103A017
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57703M0103A017
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17.5 mm | |
Package Length | 8.5 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |