Part Details for B57820-M561-A5 by TDK Epcos
Overview of B57820-M561-A5 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM561JRSZ-REEL | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
ADM561JRZ-REEL | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
ADM561JRZ | Analog Devices | 3.3V N/BOOK RS-232 I/F IC |
Part Details for B57820-M561-A5
B57820-M561-A5 CAD Models
B57820-M561-A5 Part Data Attributes
|
B57820-M561-A5
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57820-M561-A5
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 560.2ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 100 °C | |
Resistance | 560.2 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | SPECIAL | |
Thermal Sensitivity Index | 3930 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for B57820-M561-A5
This table gives cross-reference parts and alternative options found for B57820-M561-A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57820-M561-A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57820-M561-A5 | NTC Thermistor, 560.2ohm, Chassis Mount, | TDK Corporation | B57820-M561-A5 vs B57820-M561-A5 |