-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX1274
|
Newark | Thermistor, Ntc, 3988K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:B57861S, Thermistor Mounting:Through Hole, Beta Value (K):3988K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Epcos B57861S0103F040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24992 |
|
$1.5200 / $2.9400 | Buy Now |
DISTI #
495-2142-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3988K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1782 In Stock |
|
$1.3121 / $2.8300 | Buy Now |
DISTI #
B57861S0103F040
|
TME | NTC thermistor, 10kΩ, THT, 3988K, -55÷155°C, ±1%, 60mW Min Qty: 1 | 1973 |
|
$0.8200 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57861S0103F040
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57861S0103F040
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for B57861S0103F040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57861S0103F040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57861-S103-F40 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0103F040 vs B57861-S103-F40 |