-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2796
|
Newark | Thermistor, Ntc, Radial Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:B57891M Series, Thermistor Mounting:Through Hole, Beta Value (K):3950K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Epcos B57891M0103K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2271 |
|
$0.5530 / $1.2000 | Buy Now |
DISTI #
495-75622-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3950K DISC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5642 In Stock |
|
$0.3839 / $1.0200 | Buy Now |
DISTI #
B57891M0103K000
|
TME | NTC thermistor, 10kΩ, THT, 3950K, ±10%, 2.5mm Min Qty: 2000 | 0 |
|
$0.3720 | RFQ |
DISTI #
80E6842
|
Bürklin Elektronik | NTC, 10 kΩ, ±10 %, 0.2 W, 3950 K, 0.004 W/K, 12 s, THT Min Qty: 1 | 1005 |
|
$0.6376 / $1.3509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57891M0103K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57891M0103K000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B57891M0103K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57891M0103K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57891M0103K000 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0103K000 vs B57891M0103K000 |