Part Details for B58600D8010A014 by TDK Epcos
Overview of B58600D8010A014 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for B58600D8010A014
B58600D8010A014 CAD Models
B58600D8010A014 Part Data Attributes
|
B58600D8010A014
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B58600D8010A014
TDK Epcos
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 23.2-5801.5Psi, SQUARE, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Additional Feature | SENSITIVITY IS 4.8 MV/BAR | |
Body Breadth | 2.05 mm | |
Body Height | 1.19 mm | |
Body Length or Diameter | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | SQUARE | |
Pressure Range-Max | 5801.5 Psi | |
Pressure Range-Min | 23.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |