Part Details for B59250-T80-A10 by TDK Epcos
Overview of B59250-T80-A10 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59250-T80-A10
B59250-T80-A10 CAD Models
B59250-T80-A10 Part Data Attributes
|
B59250-T80-A10
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59250-T80-A10
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 28ohm, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | DUAL ELEMENT | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 28 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | DEGAUSSING |
Alternate Parts for B59250-T80-A10
This table gives cross-reference parts and alternative options found for B59250-T80-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59250-T80-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59250T0080A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 28ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B59250-T80-A10 vs B59250T0080A010 |
B59250-T80-B10 | PTC Thermistor, 28ohm, Through Hole Mount, | TDK Corporation | B59250-T80-A10 vs B59250-T80-B10 |