Part Details for B59250T0080B010 by TDK Corporation
Overview of B59250T0080B010 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59250T0080B010
B59250T0080B010 CAD Models
B59250T0080B010 Part Data Attributes
|
B59250T0080B010
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59250T0080B010
TDK Corporation
PTC Thermistor, 28ohm, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistance | 28 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | DEGAUSSING |