Part Details for B59770B0120A070 by TDK Epcos
Overview of B59770B0120A070 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59770B0120A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6793
|
Newark | Ptc Thermistor, 70 Ohm, 440V Rohs Compliant: Yes |Epcos B59770B0120A070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 537 |
|
$1.4600 / $2.5400 | Buy Now |
DISTI #
495-3886-ND
|
DigiKey | PTC RESET FUSE 420V RADIAL DISC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1000 In Stock |
|
$0.9058 / $2.1900 | Buy Now |
Part Details for B59770B0120A070
B59770B0120A070 CAD Models
B59770B0120A070 Part Data Attributes
|
B59770B0120A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59770B0120A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 70ohm, THROUGH HOLE MOUNT, ROHC COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 8.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | STRIP PACK | |
Resistance | 70 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 25% | |
Working Voltage | 440 V |
Alternate Parts for B59770B0120A070
This table gives cross-reference parts and alternative options found for B59770B0120A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59770B0120A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59770B0120A070 | PTC Thermistor, 70ohm, Through Hole Mount, ROHC COMPLIANT | TDK Corporation | B59770B0120A070 vs B59770B0120A070 |