-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59980C0120A070
|
Avnet Americas | PTC THERMISTOR C 980-A 120-A 70 5X1 (Alt: B59980C0120A070) Min Qty: 3000 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.5700 | Buy Now |
DISTI #
B59980C0120A070
|
Avnet Americas | Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59980C0120A070) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5700 | Buy Now |
DISTI #
871-B59980C120A70
|
Mouser Electronics | PTC Thermistors 1.0A 25ohms RoHS: Compliant | 5136 |
|
$0.3930 / $0.8800 | Buy Now |
DISTI #
B59980C0120A070
|
Avnet Abacus | Thermistor PTC 25Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59980C0120A070) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59980C0120A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59980C0120A070
TDK Corporation
PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 80 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 6.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | CARDBOARD | |
Reference Standard | UL | |
Resistance | 25 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 80 V |
This table gives cross-reference parts and alternative options found for B59980C0120A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59980C0120A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59980-C120-A70 | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59980C0120A070 vs B59980-C120-A70 |