Part Details for B59990-C120-A50 by TDK Epcos
Overview of B59990-C120-A50 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59990-C120-A50
B59990-C120-A50 CAD Models
B59990-C120-A50 Part Data Attributes:
|
B59990-C120-A50
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59990-C120-A50
TDK Epcos
Electric Fuse, 0.05A,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3.5 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.05 A | |
Reference Standard | UL; VDE |