B608-0ER-014M
LEDtronics Inc
Description: Single Color LED Display Cluster, Super Red, 26.2mm

Overview of B608-0ER-014M by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ZSC31014MCREFBV1P0 Renesas Electronics Corporation Mass Calibration System for ZSC31014
UPD70F4014M2GCA9-UEU-G Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), , /
UPD70F4014M1GCA9-UEU-G Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), , /

CAD Models for B608-0ER-014M by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B608-0ER-014M by LEDtronics Inc

B608-0ER-014M
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
SUPER RED
Configuration
COMPLEX
Display Height
26.2 mm
Number of Functions
1
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Want to compare parts?
  1. B608-0ER-014M
    LEDtronics Inc
    Single Color LED Display Cluster, Super Red, 26.2mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B608-0ER-014M by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B608-0ER-014M by LEDtronics Inc

Select Manufacturer
Which Manufacturer of B608-0ER-014M would you like to use for your alert(s)?
  • Please alert me when B608-0ER-014M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B608-0ER-014M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B608-0ER-014M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B608-0ER-014M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B608-0ER-014M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B608-0ER-014M by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: