Part Details for B640-0AG-014M by LEDtronics Inc
Overview of B640-0AG-014M by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for B640-0AG-014M
B640-0AG-014M CAD Models
B640-0AG-014M Part Data Attributes
|
B640-0AG-014M
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
B640-0AG-014M
LEDtronics Inc
Single Color LED Display Cluster, Aqua Green, 52.1mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AQUA GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | COMPLEX | |
Display Height | 52.1 mm | |
Number of Functions | 1 | |
Number of LEDs in Array | 40 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Peak Wavelength | 525 nm |