Part Details for B67374GX187 by TDK Corporation
Results Overview of B67374GX187 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B67374GX187 Information
B67374GX187 by TDK Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for B67374GX187
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B67374G0000X187
|
Avnet Americas | Ferrite Core U Core 141mm 30mm 78.5mm General Application - Trays (Alt: B67374G0000X187) COO: Czechia RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$48.6752 / $73.5033 | Buy Now |
|
DISTI #
B67374G0000X187
|
Avnet Abacus | Ferrite Core U Core 141mm 30mm 785mm General Application (Alt: B67374G0000X187) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |