-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1152 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 3797 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 800 |
|
$0.8750 / $2.5000 | Buy Now |
|
Chip1Cloud | CONN HEADER VERT 6POS 1.5MM / Connector Header Through Hole 6 position 0.059" (1.50mm) | 4930 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1x6P 6P ZH 1 1.5mm 6 -25��~+85�� 1A Straight Plugin,P=1.5mm Wire To Board / Wire To Wire Connector ROHS | 42400 |
|
$0.0579 / $0.1076 | Buy Now |
|
LCSC | 1x6P 6P ZH 1 1.5mm 6 -25+85 1A Straight PluginP1.5mm Wire To Board Connector ROHS | 42400 |
|
$0.0574 / $0.1098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B6B-ZR-3.4(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B6B-ZR-3.4(LF)(SN)
JST Manufacturing
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.413 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B6B-ZR-3.4(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6B-ZR-3.4(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B6B-ZR-3.4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | B6B-ZR-3.4(LF)(SN) vs B6B-ZR-3.4 |