-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 200V, 7.5J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1531
|
Newark | Varistor, 395V, 5Mm Disc, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:B722 Advanced Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Epcos B72205S2151K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4240 |
|
$0.0440 | Buy Now |
DISTI #
495-1421-ND
|
DigiKey | VARISTOR 240V 800A DISC 5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2528 In Stock |
|
$0.1087 / $0.4100 | Buy Now |
|
Future Electronics | B722 Series 200 V 150 Vrms 395 V Clamp 800 A 115 pF AdvanceD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1100 / $0.1230 | Buy Now |
DISTI #
2523636
|
element14 Asia-Pacific | VARISTOR, METAL OXIDE, 395V, DISC 7MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1598 / $0.4092 | Buy Now |
DISTI #
2523636
|
Farnell | VARISTOR, METAL OXIDE, 395V, DISC 7MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.1599 / $0.4146 | Buy Now |
|
Perfect Parts Corporation | 7353 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72205S2151K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72205S2151K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 200V, 7.5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 7.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |