Part Details for B72205S2301K101 by TDK Epcos
Overview of B72205S2301K101 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72205S2301K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4126
|
Newark | Varistor, Mov, 775V, Disc 5Mm Rohs Compliant: Yes |Epcos B72205S2301K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8889 |
|
$0.2030 / $0.4530 | Buy Now |
DISTI #
80Y4553
|
Newark | Varistor, Metal Oxide, 775V, Disc 7Mm, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:B722 Advanced Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 7Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Rohs Compliant: Yes |Epcos B72205S2301K101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2470 / $0.6100 | Buy Now |
DISTI #
495-1422-ND
|
DigiKey | VARISTOR 470V 800A DISC 5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
60404 In Stock |
|
$0.0974 / $0.3200 | Buy Now |
|
Future Electronics | B722 Series 385 V 300 Vrms 775 V Clamp 50 A 45 pF AdvanceD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1100 / $0.1170 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.1200 / $0.8000 | Buy Now | |
DISTI #
4246006
|
element14 Asia-Pacific | VARISTOR, MOV, 775V, DISC 5MM RoHS: Compliant Min Qty: 1 Container: Each | 8889 |
|
$0.1405 / $0.4839 | Buy Now |
DISTI #
4246006
|
Farnell | VARISTOR, MOV, 775V, DISC 5MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 8889 |
|
$0.1425 / $0.4151 | Buy Now |