There are no models available for this part yet.
Overview of B72210-S111-K101 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-111XGBB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805LS-111XGBB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805CS-111XGEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for B72210-S111-K101 by TDK Corporation
Part Data Attributes for B72210-S111-K101 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FLAME PROOF
|
Circuit RMS Voltage-Max
|
115 V
|
Energy Absorbing Capacity-Max
|
18 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
150 V
|
Alternate Parts for B72210-S111-K101
This table gives cross-reference parts and alternative options found for B72210-S111-K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72210-S111-K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X4320 | RESISTOR, VOLTAGE DEPENDENT, 150V, 18J, THROUGH HOLE MOUNT | TDK Epcos | B72210-S111-K101 vs Q69X4320 |
SIOV-S10K115 | RESISTOR, VOLTAGE DEPENDENT, 150V, 18J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72210-S111-K101 vs SIOV-S10K115 |
SIOV-S10K115 | RESISTOR, VOLTAGE DEPENDENT, 150V, 18J, THROUGH HOLE MOUNT | Siemens | B72210-S111-K101 vs SIOV-S10K115 |