-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 385V, 47J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0301K101
|
Avnet Americas | Varistor Metal Oxide 200pF 25A 470V Through Hole Bulk - Bulk (Alt: B72210S0301K101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1989 |
|
$0.1581 | Buy Now |
DISTI #
871-B72210S301K101
|
Mouser Electronics | Varistors 300VAC 10% 10mm StandarD RoHS: Compliant | 11332 |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
71198953
|
Verical | Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 2307 | Americas - 187791 |
|
$0.0823 / $0.0888 | Buy Now |
DISTI #
B72210S301K101
|
TTI | Varistors 300volts 2500A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6400 In Stock |
|
$0.0800 / $0.1760 | Buy Now |
DISTI #
B72210S0301K101
|
Avnet Abacus | Varistor Metal Oxide 200pF 25A 470V Through Hole Bulk (Alt: B72210S0301K101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 601000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210S0301K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72210S0301K101
TDK Corporation
Varistor, 385V, 47J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 47 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for B72210S0301K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72210S0301K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300LA10 | Varistor, 405V, 46J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | B72210S0301K101 vs V300LA10 |
B72210-S301-K101 | Varistor, 385V, 47J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72210S0301K101 vs B72210-S301-K101 |