Part Details for B72210S0500K101 by TDK Epcos
Overview of B72210S0500K101 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0500K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7648
|
Newark | Varistor, 8.4J, 65Vdc, 50Vac, Radial Leaded, Voltage Rating Vac:50V, Voltage Rating Vdc:65V, Product Range:Standard Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Epcos B72210S0500K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 447 |
|
$0.1510 | Buy Now |
DISTI #
495-4645-ND
|
DigiKey | VARISTOR 82V 2.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
44804 In Stock |
|
$0.1216 / $0.4600 | Buy Now |
DISTI #
B72210S0500K101
|
TME | Varistor: metal-oxide, THT, 50VAC, 65VDC, 82V, 2500A, -40÷105°C Min Qty: 1 | 431 |
|
$0.1090 / $0.3170 | Buy Now |
DISTI #
SIOV-S10K50
|
TME | Varistor: metal-oxide, THT, 50VAC, 65VDC, 82V, 2500A, -40÷105°C Min Qty: 2 | 4648 |
|
$0.0900 / $0.4040 | Buy Now |
DISTI #
1004278
|
element14 Asia-Pacific | VARISTOR, 8.4J, 50VAC RoHS: Compliant Min Qty: 1 Container: Each | 442 |
|
$0.2044 / $0.5361 | Buy Now |
DISTI #
1004278
|
Farnell | VARISTOR, 8.4J, 50VAC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 447 |
|
$0.2038 / $0.5501 | Buy Now |
|
LCSC | 65V 50V 82V Plugin Varistors ROHS | 175 |
|
$0.0575 / $0.0957 | Buy Now |