-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 385V, 76J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7660
|
Newark | Tvs Varistor, 775V, 4.5Ka, Mov, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:B722 Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Peak Energy (10/1000Us):76J Rohs Compliant: Yes |Epcos B72214S0301K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53471 |
|
$0.3070 / $0.4640 | Buy Now |
DISTI #
495-3789-ND
|
DigiKey | VARISTOR 470V 4.5KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
70603 In Stock |
|
$0.1501 / $0.4500 | Buy Now |
DISTI #
82E2376
|
Bürklin Elektronik | Varistor, radial, VV 470 V, 4500 A, 385 V (DC), 300 V (AC), ±10 %, 0.6 VA (AC), 76 J Min Qty: 1 | 1880 |
|
$0.5561 / $1.0053 | Buy Now |
DISTI #
1004391
|
element14 Asia-Pacific | VARISTOR, 76.0J, 300VAC RoHS: Compliant Min Qty: 1 Container: Each | 53491 |
|
$0.3041 / $0.4716 | Buy Now |
DISTI #
1004391
|
Farnell | VARISTOR, 76.0J, 300VAC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 53306 |
|
$0.2348 / $0.5133 | Buy Now |
|
LCSC | 385V 300V 470V Plugin Varistors ROHS | 4340 |
|
$0.0513 / $0.0956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S0301K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214S0301K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 385V, 76J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 76 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for B72214S0301K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S0301K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ14D471KBS | Varistor, 385V, 125J, Chassis Mount, RADIAL LEADED | World Products Inc | B72214S0301K101 vs VZ14D471KBS |
V300LA20APX1347 | Varistor, 405V, 77J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | B72214S0301K101 vs V300LA20APX1347 |
D63ZOV301RA105 | RESISTOR, VOLTAGE DEPENDENT, 390V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | B72214S0301K101 vs D63ZOV301RA105 |
Q69X3146 | RESISTOR, VOLTAGE DEPENDENT, 385V, 76J, THROUGH HOLE MOUNT | TDK Epcos | B72214S0301K101 vs Q69X3146 |
D69ZOV301RA80 | RESISTOR, VOLTAGE DEPENDENT, 390V, 175J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | B72214S0301K101 vs D69ZOV301RA80 |
MOV14301DBA | RESISTOR, VOLTAGE DEPENDENT, 390 V, 80 J, THROUGH HOLE MOUNT | Eaton Bussmann | B72214S0301K101 vs MOV14301DBA |
V300LA20AX1347 | RESISTOR, VOLTAGE DEPENDENT, 405V, 77J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | B72214S0301K101 vs V300LA20AX1347 |