-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 34V, 9J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S1300K102
|
Avnet Americas | Var MOV 30VAC/34VDC 1000A 47V Radial Bulk - Bulk (Alt: B72214S1300K102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 500 |
|
$0.5294 | Buy Now |
DISTI #
871-B72214S1300K102
|
Mouser Electronics | Varistors 30VAC 10% 14mm AEC-Q200 RoHS: Compliant | 984 |
|
$0.4170 / $0.6800 | Buy Now |
DISTI #
B72214S1300K102
|
Avnet Abacus | Var MOV 30VAC/34VDC 1000A 47V Radial Bulk (Alt: B72214S1300K102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S1300K102
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214S1300K102
TDK Corporation
Varistor, 34V, 9J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 34 V |
This table gives cross-reference parts and alternative options found for B72214S1300K102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S1300K102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X3889 | RESISTOR, VOLTAGE DEPENDENT, 34V, 9J, THROUGH HOLE MOUNT | TDK Epcos | B72214S1300K102 vs Q69X3889 |