Datasheets
B72214S2271K101 by:

RESISTOR, VOLTAGE DEPENDENT, 350V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for B72214S2271K101 by TDK Epcos

Overview of B72214S2271K101 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B72214S2271K101

Part # Distributor Description Stock Price Buy
DISTI # 495-1441-ND
DigiKey VARISTOR 430V 6KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 14086
In Stock
  • 1 $0.5400
  • 10 $0.4650
  • 25 $0.4344
  • 100 $0.3475
  • 250 $0.3227
  • 500 $0.2730
  • 1,000 $0.2110
  • 2,500 $0.1924
  • 5,000 $0.1800
$0.1800 / $0.5400 Buy Now
Future Electronics B722 Series 350 V 275 Vrms 6 kA 440 pF Through Hole SIOV Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk 0
Bulk
  • 500 $0.2100
  • 6,000 $0.2050
  • 9,000 $0.2000
  • 12,000 $0.2000
  • 15,000 $0.1950
$0.1950 / $0.2100 Buy Now
Onlinecomponents.com   423 Partner Stock
  • 129 $0.2500
  • 3,000 $0.2400
  • 6,000 $0.2290
  • 15,000 $0.2210
  • 46,000 $0.2120
$0.2120 / $0.2500 Buy Now
Bristol Electronics   Min Qty: 7 500
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
$0.2400 / $0.7500 Buy Now
Quest Components VARISTOR, 350V, 110J, THROUGH HOLE MOUNT 536
  • 1 $0.4050
  • 60 $0.2700
  • 223 $0.1890
$0.1890 / $0.4050 Buy Now
Quest Components VARISTOR, 350V, 110J, THROUGH HOLE MOUNT 400
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components VARISTOR, 350V, 110J, THROUGH HOLE MOUNT 108
  • 1 $1.4000
  • 19 $0.7000
  • 87 $0.4200
$0.4200 / $1.4000 Buy Now
DISTI # B72214S2271K101
TME Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 6000A, -40÷105°C Min Qty: 500 0
  • 500 $4.0200
$4.0200 RFQ
ComSIT USA METAL OXIDE VARISTOR Varistor, 350V, 110J, Through Hole Mount RoHS: Compliant Europe - 500
RFQ
DISTI # SMC-B72214S2271K101
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 42
RFQ
CHIPMALL.COM LIMITED S14K275E2 2557
  • 1 $0.1418
  • 100 $0.1091
  • 250 $0.0917
  • 500 $0.0811
$0.0811 / $0.1418 Buy Now

Part Details for B72214S2271K101

B72214S2271K101 CAD Models

B72214S2271K101 Part Data Attributes

B72214S2271K101 TDK Epcos
Buy Now Datasheet
Compare Parts:
B72214S2271K101 TDK Epcos RESISTOR, VOLTAGE DEPENDENT, 350V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description Radial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer TDK
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 275 V
Energy Absorbing Capacity-Max 110 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 18.5 mm
Package Length 15.5 mm
Package Shape DISK PACKAGE
Package Style Radial
Package Width 5.4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.6 W
Reference Standard CQC, CSA, UL, VDE
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 350 V

Alternate Parts for B72214S2271K101

This table gives cross-reference parts and alternative options found for B72214S2271K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S2271K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B72214-S2271-K101 RESISTOR, VOLTAGE DEPENDENT, 350 V, 110 J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B72214S2271K101 vs B72214-S2271-K101
Part Number Description Manufacturer Compare
B72214-S2271-K101 RESISTOR, VOLTAGE DEPENDENT, 350 V, 110 J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B72214S2271K101 vs B72214-S2271-K101

B72214S2271K101 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72214S2271K101 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72214S2271K101 by TDK Epcos

  • Please alert me when B72214S2271K101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B72214S2271K101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72214S2271K101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B72214S2271K101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72214S2271K101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72214S2271K101 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: