Part Details for B72500H170S260 by TDK Corporation
Overview of B72500H170S260 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for B72500H170S260
B72500H170S260 CAD Models
B72500H170S260 Part Data Attributes
|
B72500H170S260
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72500H170S260
TDK Corporation
Varistor, 22V, 0.075J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.075 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for B72500H170S260
This table gives cross-reference parts and alternative options found for B72500H170S260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72500H170S260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72500H0170S260 | Varistor, 22V, 0.075J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | TDK Corporation | B72500H170S260 vs B72500H0170S260 |
B72500T5170S260 | Varistor, 22V, 0.075J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | TDK Corporation | B72500H170S260 vs B72500T5170S260 |
B72724A2170S162 | Varistor, 22V, 0.075J, Surface Mount, CHIP, 0612, ROHS COMPLIANT | TDK Corporation | B72500H170S260 vs B72724A2170S162 |